
1314021 | |
|---|---|
DigiKey Part Number | 5614-1314021-ND 5614-1314021-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1314021 |
Description | OLFLEX CLASSIC 415 CP 4X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 5 | 6,94600 € | 34,73 € |
| 10 | 6,61300 € | 66,13 € |
| 25 | 6,19360 € | 154,84 € |
| 50 | 5,89140 € | 294,57 € |
| 100 | 5,60170 € | 560,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19650 € | 419,65 € |
| 200 | 3,98910 € | 797,82 € |
| 300 | 3,87170 € | 1.161,51 € |
| 500 | 3,72774 € | 1.863,87 € |
| 700 | 3,63526 € | 2.544,68 € |
| 1.000 | 3,53922 € | 3.539,22 € |
| 2.500 | 3,35634 € | 8.390,85 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

