
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,18170 € | 418,17 € |
| 200 | 3,97505 € | 795,01 € |
| 300 | 3,85817 € | 1.157,45 € |
| 500 | 3,71478 € | 1.857,39 € |
| 700 | 3,62269 € | 2.535,88 € |
| 1.000 | 3,52705 € | 3.527,05 € |
| Unit Price without VAT: | 4,18170 € |
|---|---|
| Unit Price with VAT: | 4,97622 € |

