
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 24/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,02630 € | 402,63 € |
| 200 | 3,82745 € | 765,49 € |
| 300 | 3,71490 € | 1.114,47 € |
| 500 | 3,57690 € | 1.788,45 € |
| 700 | 3,48829 € | 2.441,80 € |
| 1.000 | 3,39620 € | 3.396,20 € |
| Unit Price without VAT: | 4,02630 € |
|---|---|
| Unit Price with VAT: | 4,79130 € |

