
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,03675 € | 807,35 € |
| 400 | 3,83528 € | 1.534,11 € |
| 600 | 3,72122 € | 2.232,73 € |
| 1.000 | 3,58136 € | 3.581,36 € |
| 1.400 | 3,49151 € | 4.888,11 € |
| 2.000 | 3,39937 € | 6.798,74 € |
| Unit Price without VAT: | 4,03675 € |
|---|---|
| Unit Price with VAT: | 4,80373 € |

