
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,70580 € | 970,58 € |
| 200 | 9,22085 € | 1.844,17 € |
| 300 | 8,94623 € | 2.683,87 € |
| 500 | 8,60944 € | 4.304,72 € |
| 700 | 8,39301 € | 5.875,11 € |
| 1.000 | 8,16822 € | 8.168,22 € |
| Unit Price without VAT: | 9,70580 € |
|---|---|
| Unit Price with VAT: | 11,54990 € |

