
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.390" (9.91mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 12 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 7,13535 € | 1.427,07 € |
| Unit Price without VAT: | 7,13535 € |
|---|---|
| Unit Price with VAT: | 8,49107 € |

