
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 5,02660 € | 502,66 € |
| 200 | 4,77765 € | 955,53 € |
| 300 | 4,63673 € | 1.391,02 € |
| 500 | 4,46394 € | 2.231,97 € |
| 700 | 4,35294 € | 3.047,06 € |
| 1.000 | 4,23763 € | 4.237,63 € |
| Unit Price without VAT: | 5,02660 € |
|---|---|
| Unit Price with VAT: | 5,98165 € |

