
1314004 | |
|---|---|
DigiKey Part Number | 5614-1314004-ND 5614-1314004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1314004 |
Description | OLFLEX CLASSIC 415 CP 4X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 5 | 6,03800 € | 30,19 € |
| 10 | 5,74900 € | 57,49 € |
| 25 | 5,38440 € | 134,61 € |
| 50 | 5,12220 € | 256,11 € |
| 100 | 4,87070 € | 487,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35398 € | 1.676,99 € |
| 1.000 | 3,18473 € | 3.184,73 € |
| 1.500 | 3,08889 € | 4.633,34 € |
| 2.500 | 2,97131 € | 7.428,27 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

