
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62980 € | 362,98 € |
| 200 | 3,45075 € | 690,15 € |
| 300 | 3,34947 € | 1.004,84 € |
| 500 | 3,22524 € | 1.612,62 € |
| 700 | 3,14546 € | 2.201,82 € |
| 1.000 | 3,06260 € | 3.062,60 € |
| Unit Price without VAT: | 3,62980 € |
|---|---|
| Unit Price with VAT: | 4,31946 € |

