
1314000 | |
|---|---|
DigiKey Part Number | 5614-1314000-ND 5614-1314000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1314000 |
Description | OLFLEX CLASSIC 415 CP 2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Series | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/0.0083" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 5 | 5,22000 € | 26,10 € |
| 10 | 4,97000 € | 49,70 € |
| 25 | 4,65600 € | 116,40 € |
| 50 | 4,42980 € | 221,49 € |
| 100 | 4,21280 € | 421,28 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,78968 € | 1.394,84 € |
| 1.000 | 2,64928 € | 2.649,28 € |
| 1.500 | 2,56977 € | 3.854,66 € |
| 2.500 | 2,47224 € | 6.180,60 € |
| 3.500 | 2,40959 € | 8.433,57 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

