
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,82250 € | 364,50 € |
| 400 | 1,73255 € | 693,02 € |
| 600 | 1,68163 € | 1.008,98 € |
| 1.000 | 1,61924 € | 1.619,24 € |
| 1.400 | 1,57916 € | 2.210,82 € |
| 2.000 | 1,53753 € | 3.075,06 € |
| Unit Price without VAT: | 1,82250 € |
|---|---|
| Unit Price with VAT: | 2,16878 € |

