
1308854 | |
|---|---|
DigiKey Part Number | 5614-1308854-ND 5614-1308854-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1308854 |
Description | OLFLEX 408 P 4X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 656.2' (200.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 656.2' (200.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,29400 € | 16,47 € |
| 10 | 3,13700 € | 31,37 € |
| 25 | 2,93960 € | 73,49 € |
| 50 | 2,79720 € | 139,86 € |
| 100 | 2,66080 € | 266,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90130 € | 380,26 € |
| 400 | 1,80745 € | 722,98 € |
| 600 | 1,75433 € | 1.052,60 € |
| 1.000 | 1,68919 € | 1.689,19 € |
| 1.400 | 1,64734 € | 2.306,28 € |
| 2.000 | 1,60388 € | 3.207,76 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

