
1308804 | |
|---|---|
DigiKey Part Number | 5614-1308804-ND 5614-1308804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1308804 |
Description | OLFLEX 408 P 4X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,77800 € | 13,89 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,47920 € | 61,98 € |
| 50 | 2,35960 € | 117,98 € |
| 100 | 2,24490 € | 224,49 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,52850 € | 152,85 € |
| 200 | 1,45390 € | 290,78 € |
| 300 | 1,41163 € | 423,49 € |
| 500 | 1,35988 € | 679,94 € |
| 700 | 1,32661 € | 928,63 € |
| 1.000 | 1,31862 € | 1.318,62 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

