3 Conductor Multi-Conductor Cable Gray 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308403

DigiKey Part Number
5614-1308403-ND
Manufacturer
Manufacturer Product Number
1308403
Description
OLFLEX 408 P 3G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.319" (8.10mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1003,46710 €346,71 €
2003,29615 €659,23 €
3003,19943 €959,83 €
5003,08084 €1.540,42 €
7003,00467 €2.103,27 €
1.0002,92556 €2.925,56 €
Manufacturers Standard Package
Unit Price without VAT:3,46710 €
Unit Price with VAT:4,12585 €