
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51070 € | 351,07 € |
| 200 | 3,33765 € | 667,53 € |
| 300 | 3,23970 € | 971,91 € |
| 500 | 3,11962 € | 1.559,81 € |
| 700 | 3,04250 € | 2.129,75 € |
| 1.000 | 2,96239 € | 2.962,39 € |
| Unit Price without VAT: | 3,51070 € |
|---|---|
| Unit Price with VAT: | 4,17773 € |

