
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57690 € | 357,69 € |
| 200 | 3,40055 € | 680,11 € |
| 300 | 3,30070 € | 990,21 € |
| 500 | 3,17834 € | 1.589,17 € |
| 700 | 3,09974 € | 2.169,82 € |
| 1.000 | 3,01809 € | 3.018,09 € |
| Unit Price without VAT: | 3,57690 € |
|---|---|
| Unit Price with VAT: | 4,25651 € |

