
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,68170 € | 268,17 € |
| 200 | 2,54995 € | 509,99 € |
| 300 | 2,47540 € | 742,62 € |
| 500 | 2,38402 € | 1.192,01 € |
| 700 | 2,32530 € | 1.627,71 € |
| 1.000 | 2,26433 € | 2.264,33 € |
| Unit Price without VAT: | 2,68170 € |
|---|---|
| Unit Price with VAT: | 3,19122 € |

