
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27400 € | 227,40 € |
| 200 | 2,16250 € | 432,50 € |
| 300 | 2,09940 € | 629,82 € |
| 500 | 2,02206 € | 1.011,03 € |
| 700 | 1,97239 € | 1.380,67 € |
| 1.000 | 1,92081 € | 1.920,81 € |
| Unit Price without VAT: | 2,27400 € |
|---|---|
| Unit Price with VAT: | 2,70606 € |

