
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,28350 € | 728,35 € |
| 200 | 6,92085 € | 1.384,17 € |
| 300 | 6,71563 € | 2.014,69 € |
| 500 | 6,46394 € | 3.231,97 € |
| 700 | 6,30223 € | 4.411,56 € |
| 1.000 | 6,13424 € | 6.134,24 € |
| Unit Price without VAT: | 7,28350 € |
|---|---|
| Unit Price with VAT: | 8,66737 € |

