12 Conductor Multi-Conductor Cable Gray 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308112

DigiKey Part Number
5614-1308112-ND
Manufacturer
Manufacturer Product Number
1308112
Description
OLFLEX 408 P 12G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1005,15430 €515,43 €
2004,89900 €979,80 €
3004,75443 €1.426,33 €
5004,57722 €2.288,61 €
7004,46339 €3.124,37 €
1.0004,34514 €4.345,14 €
Manufacturers Standard Package
Unit Price without VAT:5,15430 €
Unit Price with VAT:6,13362 €