
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32860 € | 232,86 € |
| 200 | 2,21445 € | 442,89 € |
| 300 | 2,14980 € | 644,94 € |
| 500 | 2,07058 € | 1.035,29 € |
| 700 | 2,01970 € | 1.413,79 € |
| 1.000 | 1,96686 € | 1.966,86 € |
| Unit Price without VAT: | 2,32860 € |
|---|---|
| Unit Price with VAT: | 2,77103 € |

