
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,01300 € | 201,30 € |
| 200 | 1,91445 € | 382,89 € |
| 300 | 1,85867 € | 557,60 € |
| 500 | 1,79032 € | 895,16 € |
| 700 | 1,74641 € | 1.222,49 € |
| 1.000 | 1,70082 € | 1.700,82 € |
| Unit Price without VAT: | 2,01300 € |
|---|---|
| Unit Price with VAT: | 2,39547 € |

