25 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308025

DigiKey Part Number
5614-1308025-ND
Manufacturer
Manufacturer Product Number
1308025
Description
OLFLEX 408 P 25G0,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
16/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.488" (12.40mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
25
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1007,47880 €747,88 €
2007,10645 €1.421,29 €
3006,89567 €2.068,70 €
5006,63712 €3.318,56 €
7006,47103 €4.529,72 €
1.0006,29848 €6.298,48 €
Manufacturers Standard Package
Unit Price without VAT:7,47880 €
Unit Price with VAT:8,89977 €