
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - |