
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 2 | 1,14500 € | 2,29 € |
| 3 | 1,11667 € | 3,35 € |
| 5 | 1,07600 € | 5,38 € |
| 7 | 1,05143 € | 7,36 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96080 € | 24,02 € |
| 50 | 0,91480 € | 45,74 € |
| 100 | 0,87080 € | 87,08 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

