New at DigiKey
Image for 1135402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1135402

DigiKey Part Number
2181-1135402-ND
Manufacturer
Manufacturer Product Number
1135402
Description
OLFLEX CLASSIC 110 CY 2X2,5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Transparent 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.390" (9.91mm)
Packaging
Bulk
Shield Type
Braid
Part Status
Active
Jacket Color
Transparent
Cable Type
Voltage
500 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
50/0.0102"
Shield Material
Copper, Tinned
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,99000 €4,99 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:5,93810 €