
1133627 | |
|---|---|
DigiKey Part Number | 5614-1133627-ND |
Manufacturer | |
Manufacturer Product Number | 1133627 |
Description | OLFLEX SERVO 2XSLCY-JB 3X150+3G2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 300MCM (kcmil), 4 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.870" (47.50mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -15°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 154,23028 € | 77.115,14 € |
| Unit Price without VAT: | 154,23028 € |
|---|---|
| Unit Price with VAT: | 183,53403 € |

