
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,72130 € | 672,13 € |
| 200 | 6,38710 € | 1.277,42 € |
| 300 | 6,19793 € | 1.859,38 € |
| 500 | 5,96598 € | 2.982,99 € |
| 700 | 5,81696 € | 4.071,87 € |
| 1.000 | 5,66214 € | 5.662,14 € |
| Unit Price without VAT: | 6,72130 € |
|---|---|
| Unit Price with VAT: | 7,99835 € |

