4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133606

DigiKey Part Number
5614-1133606-ND
Manufacturer
Manufacturer Product Number
1133606
Description
OLFLEX SERVO 2XSLCY-JB 4G25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
1.024" (26.01mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
1 kV
Cable Type
Operating Temperature
-15°C ~ 80°C
Number of Conductors
4
Conductor Insulation
Polyethylene (XLPE)
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50042,17102 €21.085,51 €
Manufacturers Standard Package
Unit Price without VAT:42,17102 €
Unit Price with VAT:50,18351 €