
1133603 | |
|---|---|
DigiKey Part Number | 5614-1133603-ND 5614-1133603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1133603 |
Description | OLFLEX SERVO 2XSLCY-JB 4G6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.614" (15.60mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 5 | 19,35600 € | 96,78 € |
| 10 | 18,41900 € | 184,19 € |
| 25 | 17,23840 € | 430,96 € |
| 50 | 16,38740 € | 819,37 € |
| 100 | 15,57110 € | 1.557,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,59600 € | 629,80 € |
| 100 | 11,97060 € | 1.197,06 € |
| 150 | 11,61660 € | 1.742,49 € |
| 250 | 11,18256 € | 2.795,64 € |
| 350 | 10,90374 € | 3.816,31 € |
| 500 | 10,61412 € | 5.307,06 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

