
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.476" (12.09mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (XLPE) |
Conductor Strand 50/0.0102" | Shield Material Aluminum; Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 5,81670 € | 1.163,34 € |
| Unit Price without VAT: | 5,81670 € |
|---|---|
| Unit Price with VAT: | 6,92187 € |

