
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.429" (10.90mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (XLPE) |
Conductor Strand 30/0.0102" | Shield Material Aluminum; Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,69390 € | 469,39 € |
| 200 | 4,46160 € | 892,32 € |
| 300 | 4,33020 € | 1.299,06 € |
| 500 | 4,16898 € | 2.084,49 € |
| 700 | 4,06543 € | 2.845,80 € |
| 1.000 | 3,95789 € | 3.957,89 € |
| Unit Price without VAT: | 4,69390 € |
|---|---|
| Unit Price with VAT: | 5,58574 € |

