
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 108+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,56000 € | 53,56 € |
| 10 | 45,52000 € | 455,20 € |
| 25 | 42,67120 € | 1.066,78 € |
| 50 | 40,63640 € | 2.031,82 € |
| 100 | 38,69890 € | 3.869,89 € |
| Unit Price without VAT: | 53,56000 € |
|---|---|
| Unit Price with VAT: | 63,73640 € |

