
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,86000 € | 51,86 € |
| 10 | 44,08200 € | 440,82 € |
| 25 | 41,32360 € | 1.033,09 € |
| 50 | 39,35280 € | 1.967,64 € |
| 100 | 37,47650 € | 3.747,65 € |
| Unit Price without VAT: | 51,86000 € |
|---|---|
| Unit Price with VAT: | 61,71340 € |

