Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 72+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |


