
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 8.5A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 108+Ground | Contact Finish Gold |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 € | 52,76 € |
| 10 | 44,84500 € | 448,45 € |
| 25 | 42,03840 € | 1.050,96 € |
| 50 | 40,03360 € | 2.001,68 € |
| 100 | 38,12500 € | 3.812,50 € |
| Unit Price without VAT: | 52,76000 € |
|---|---|
| Unit Price with VAT: | 62,78440 € |

