
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 42+Ground | |
Size | B10 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,65000 € | 50,65 € |
| 10 | 43,04700 € | 430,47 € |
| 25 | 40,35320 € | 1.008,83 € |
| 50 | 38,42860 € | 1.921,43 € |
| 100 | 36,59660 € | 3.659,66 € |
| 250 | 34,32720 € | 8.581,80 € |
| Unit Price without VAT: | 50,65000 € |
|---|---|
| Unit Price with VAT: | 60,27350 € |

