
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 15+Ground | |
Size | A10 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 24,23000 € | 242,30 € |
| 25 | 22,71360 € | 567,84 € |
| 50 | 21,63000 € | 1.081,50 € |
| 100 | 20,59840 € | 2.059,84 € |
| 250 | 19,31028 € | 4.827,57 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 33,92690 € |

