
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,91950 € | 391,95 € |
| 200 | 3,72610 € | 745,22 € |
| 300 | 3,61660 € | 1.084,98 € |
| 500 | 3,48234 € | 1.741,17 € |
| 700 | 3,39609 € | 2.377,26 € |
| 1.000 | 3,30651 € | 3.306,51 € |
| Unit Price without VAT: | 3,91950 € |
|---|---|
| Unit Price with VAT: | 4,66421 € |

