5 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127433

DigiKey Part Number
5614-1127433-ND
Manufacturer
Manufacturer Product Number
1127433
Description
OLFLEX 127 HSLH 5G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,04330 €304,33 €
2002,89350 €578,70 €
3002,80870 €842,61 €
5002,70476 €1.352,38 €
7002,63799 €1.846,59 €
1.0002,56865 €2.568,65 €
2.5002,39702 €5.992,55 €
Manufacturers Standard Package
Unit Price without VAT:3,04330 €
Unit Price with VAT:3,62153 €