3 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127430

DigiKey Part Number
5614-1127430-ND
Manufacturer
Manufacturer Product Number
1127430
Description
OLFLEX 127 HSLH 3G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.268" (6.81mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
3001,84943 €554,83 €
6001,76227 €1.057,36 €
Manufacturers Standard Package
Unit Price without VAT:1,84943 €
Unit Price with VAT:2,20082 €