2 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127429

DigiKey Part Number
5614-1127429-ND
Manufacturer
Manufacturer Product Number
1127429
Description
OLFLEX 127 HSLH 2X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.252" (6.40mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
1001,56840 €156,84 €
2001,49185 €298,37 €
3001,44847 €434,54 €
5001,39534 €697,67 €
7001,36121 €952,85 €
1.0001,35559 €1.355,59 €
Manufacturers Standard Package
Unit Price without VAT:1,56840 €
Unit Price with VAT:1,86640 €