4 Conductor Multi-Conductor Cable Gray 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127423

DigiKey Part Number
5614-1127423-ND
Manufacturer
Manufacturer Product Number
1127423
Description
OLFLEX 127 HSLH 4G1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.260" (6.60mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
4
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2001,83250 €366,50 €
4001,74200 €696,80 €
6001,69078 €1.014,47 €
1.0001,68941 €1.689,41 €
Manufacturers Standard Package
Unit Price without VAT:1,83250 €
Unit Price with VAT:2,18068 €