12 Conductor Multi-Conductor Cable Gray 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127417

DigiKey Part Number
5614-1127417-ND
Manufacturer
Manufacturer Product Number
1127417
Description
OLFLEX 127 HSLH 12G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.398" (10.11mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
12
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
1004,01330 €401,33 €
2003,81515 €763,03 €
3003,70300 €1.110,90 €
5003,56544 €1.782,72 €
7003,47709 €2.433,96 €
1.0003,38532 €3.385,32 €
Manufacturers Standard Package
Unit Price without VAT:4,01330 €
Unit Price with VAT:4,77583 €