
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 64+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,65000 € | 31,65 € |
| 10 | 26,90100 € | 269,01 € |
| 25 | 25,21760 € | 630,44 € |
| 50 | 24,01460 € | 1.200,73 € |
| 100 | 22,86920 € | 2.286,92 € |
| 250 | 21,43932 € | 5.359,83 € |
| Unit Price without VAT: | 31,65000 € |
|---|---|
| Unit Price with VAT: | 37,66350 € |

