
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 40+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,96000 € | 43,96 € |
| 10 | 37,36500 € | 373,65 € |
| 25 | 35,02680 € | 875,67 € |
| 50 | 33,35640 € | 1.667,82 € |
| 100 | 31,76590 € | 3.176,59 € |
| 250 | 29,78012 € | 7.445,03 € |
| Unit Price without VAT: | 43,96000 € |
|---|---|
| Unit Price with VAT: | 52,31240 € |

