
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,57000 € | 44,57 € |
| 10 | 37,88500 € | 378,85 € |
| 25 | 35,51440 € | 887,86 € |
| 50 | 33,82080 € | 1.691,04 € |
| 100 | 32,20820 € | 3.220,82 € |
| 250 | 30,19476 € | 7.548,69 € |
| Unit Price without VAT: | 44,57000 € |
|---|---|
| Unit Price with VAT: | 53,03830 € |

