
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,16000 € | 43,16 € |
| 10 | 36,68600 € | 366,86 € |
| 25 | 34,38960 € | 859,74 € |
| 50 | 32,74940 € | 1.637,47 € |
| 100 | 31,18780 € | 3.118,78 € |
| 250 | 29,23804 € | 7.309,51 € |
| Unit Price without VAT: | 43,16000 € |
|---|---|
| Unit Price with VAT: | 51,36040 € |

