
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,31500 € | 63,15 € |
| 25 | 5,91880 € | 147,97 € |
| 50 | 5,63620 € | 281,81 € |
| 100 | 5,36720 € | 536,72 € |
| 250 | 5,03132 € | 1.257,83 € |
| 500 | 4,79134 € | 2.395,67 € |
| 1.000 | 4,56290 € | 4.562,90 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

