
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.531" (13.49mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 56/0.0122" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 9,52740 € | 952,74 € |
| 200 | 9,05140 € | 1.810,28 € |
| 300 | 8,78183 € | 2.634,55 € |
| 500 | 8,45134 € | 4.225,67 € |
| 700 | 8,23900 € | 5.767,30 € |
| 1.000 | 8,01837 € | 8.018,37 € |
| Unit Price without VAT: | 9,52740 € |
|---|---|
| Unit Price with VAT: | 11,33761 € |

